
100A6R8JT150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A6R8JT150XT1KTR-ND - Tape & Reel (TR) 1284-100A6R8JT150XT1KCT-ND - Cut Tape (CT) 1284-100A6R8JT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A6R8JT150XT1K |
Description | CAP CER 6.8PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A6R8JT150XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±5% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.40000 | $6.40 |
| 10 | $4.57800 | $45.78 |
| 50 | $3.85040 | $192.52 |
| 100 | $3.62510 | $362.51 |
| 500 | $3.24430 | $1,622.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.12632 | $3,126.32 |
| 2,000 | $3.02917 | $6,058.34 |
| 3,000 | $2.98049 | $8,941.47 |

