
100A4R7DW150XT1K | |
|---|---|
DigiKey Part Number | 478-100A4R7DW150XT1KTR-ND - Tape & Reel (TR) 478-100A4R7DW150XT1KCT-ND - Cut Tape (CT) 478-100A4R7DW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A4R7DW150XT1K |
Description | CAP CER 4.7PF 150V .5PF NONSTND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 150V Ceramic Capacitor P90 |
Datasheet | Datasheet |
EDA/CAD Models | 100A4R7DW150XT1K Models |
Category | Tolerance ±0.5pF |
Mfr | Voltage - Rated |
Series | Temperature Coefficient |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features High Q, Low Loss |
Capacitance | Applications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.29000 | $4.29 |
| 10 | $2.97500 | $29.75 |
| 50 | $2.45220 | $122.61 |
| 100 | $2.29070 | $229.07 |
| 500 | $2.01758 | $1,008.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.93300 | $1,933.00 |
| 2,000 | $1.86336 | $3,726.72 |
| 3,000 | $1.82846 | $5,485.38 |
| 5,000 | $1.78977 | $8,948.85 |
| 7,000 | $1.76716 | $12,370.12 |

