
100A4R7CT150XT | |
|---|---|
DigiKey Part Number | 1284-1468-2-ND - Tape & Reel (TR) 1284-1468-1-ND - Cut Tape (CT) 1284-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A4R7CT150XT |
Description | CAP CER 4.7PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A4R7CT150XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.68600 | $16.86 |
| 50 | $1.35200 | $67.60 |
| 100 | $1.24880 | $124.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.07414 | $537.07 |
| 1,000 | $1.02011 | $1,020.11 |
| 1,500 | $0.99305 | $1,489.58 |
| 2,500 | $0.96306 | $2,407.65 |
| 3,500 | $0.94552 | $3,309.32 |
| 5,000 | $0.92865 | $4,643.25 |

