
100A0R7BT150XT | |
|---|---|
DigiKey Part Number | 478-100A0R7BT150XTTR-ND - Tape & Reel (TR) 478-100A0R7BT150XTCT-ND - Cut Tape (CT) 478-100A0R7BT150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A0R7BT150XT |
Description | CAP CER 0.7PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A0R7BT150XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.38000 | $4.38 |
| 10 | $3.04400 | $30.44 |
| 50 | $2.51260 | $125.63 |
| 100 | $2.34820 | $234.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.07004 | $1,035.02 |
| 1,000 | $1.98393 | $1,983.93 |
| 1,500 | $1.94077 | $2,911.16 |
| 2,500 | $1.89295 | $4,732.38 |
| 3,500 | $1.86498 | $6,527.43 |
| 5,000 | $1.83808 | $9,190.40 |

