
100A0R5BT150XT | |
|---|---|
DigiKey Part Number | 1284-1555-2-ND - Tape & Reel (TR) 1284-1555-1-ND - Cut Tape (CT) 1284-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A0R5BT150XT |
Description | CAP CER 0.5PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A0R5BT150XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.36000 | $8.36 |
| 10 | $6.09200 | $60.92 |
| 50 | $5.18820 | $259.41 |
| 100 | $4.90860 | $490.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.43544 | $2,217.72 |
| 1,000 | $4.28888 | $4,288.88 |
| 1,500 | $4.21545 | $6,323.17 |
| 2,500 | $4.13402 | $10,335.05 |
| 3,500 | $4.08642 | $14,302.47 |

