3.9 pF Thin Film Capacitor 100 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 pF Thin Film Capacitor 100 V 0805 (2012 Metric)
0805-F

08051K3R9CAWTR\3

DigiKey Part Number
08051K3R9CAWTR\3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051K3R9CAWTR\3
Description
CAP THIN FILM 3.9PF 100V 0805
Customer Reference
Detailed Description
3.9 pF Thin Film Capacitor 100 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051K3R9CAWTR\3 Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Features
RF, High Q, Low Loss
Capacitance
3.9 pF
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Tolerance
±0.25pF
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types