
06031A8R0B4T2A | |
|---|---|
DigiKey Part Number | 478-06031A8R0B4T2ATR-ND - Tape & Reel (TR) 478-06031A8R0B4T2ACT-ND - Cut Tape (CT) 478-06031A8R0B4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A8R0B4T2A |
Description | CAP CER 8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14600 | $1.46 |
| 50 | $0.10380 | $5.19 |
| 100 | $0.09060 | $9.06 |
| 500 | $0.06860 | $34.30 |
| 1,000 | $0.06180 | $61.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05167 | $206.68 |
| 8,000 | $0.04792 | $383.36 |
| 12,000 | $0.04603 | $552.36 |
| 20,000 | $0.04395 | $879.00 |
| 28,000 | $0.04273 | $1,196.44 |
| 40,000 | $0.04156 | $1,662.40 |

