
046806080000846+ | |
|---|---|
DigiKey Part Number | 478-046806080000846+TR-ND - Tape & Reel (TR) 478-046806080000846+CT-ND - Cut Tape (CT) 478-046806080000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046806080000846+ |
Description | CONN FFC BOTTOM 80POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer KYOCERA AVX | Cable End Type Tabbed |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Discontinued at DigiKey | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 80 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color White |
Height Above Board 0.069" (1.75mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |

