
046232130102800+ | |
|---|---|
DigiKey Part Number | 478-046232130102800+TR-ND - Tape & Reel (TR) 478-046232130102800+CT-ND - Cut Tape (CT) 478-046232130102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232130102800+ |
Description | CONN FFC FPC BOTTOM 30POS 1MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 30 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.01700 | $10.17 |
| 25 | $0.95280 | $23.82 |
| 50 | $0.90700 | $45.35 |
| 100 | $0.86380 | $86.38 |
| 250 | $0.80952 | $202.38 |
| 500 | $0.77088 | $385.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73405 | $734.05 |
| 2,000 | $0.69902 | $1,398.04 |
| 3,000 | $0.67930 | $2,037.90 |
| 5,000 | $0.65526 | $3,276.30 |
| 7,000 | $0.63990 | $4,479.30 |
| 10,000 | $0.62400 | $6,240.00 |

