25 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
046232125103800+

046232125103800+

DigiKey Part Number
478-046232125103800+TR-ND - Tape & Reel (TR)
478-046232125103800+CT-ND - Cut Tape (CT)
478-046232125103800+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046232125103800+
Description
CONN FFC FPC TOP 25POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
KYOCERA AVX
Height Above Board
0.118" (3.00mm)
Series
Cable End Type
Straight
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin Copper
Flat Flex Type
FFC, FPC
Housing Material
Thermoplastic
Mounting Type
Surface Mount, Right Angle
Features
Low Insertion Force (LIF), Solder Retention
Connector/Contact Type
Contacts, Top
Voltage Rating
50V
Number of Positions
25
Operating Temperature
-20°C ~ 85°C
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 882
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.98500$9.85
25$0.92280$23.07
50$0.87900$43.95
100$0.83690$83.69
250$0.78440$196.10
500$0.74690$373.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.71124$711.24
2,000$0.67728$1,354.56
3,000$0.65818$1,974.54
5,000$0.63489$3,174.45
7,000$0.62000$4,340.00
10,000$0.60460$6,046.00
Manufacturers Standard Package