


046232125103800+ | |
|---|---|
DigiKey Part Number | 478-046232125103800+TR-ND - Tape & Reel (TR) 478-046232125103800+CT-ND - Cut Tape (CT) 478-046232125103800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232125103800+ |
Description | CONN FFC FPC TOP 25POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 25 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.98500 | $9.85 |
| 25 | $0.92280 | $23.07 |
| 50 | $0.87900 | $43.95 |
| 100 | $0.83690 | $83.69 |
| 250 | $0.78440 | $196.10 |
| 500 | $0.74690 | $373.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71124 | $711.24 |
| 2,000 | $0.67728 | $1,354.56 |
| 3,000 | $0.65818 | $1,974.54 |
| 5,000 | $0.63489 | $3,174.45 |
| 7,000 | $0.62000 | $4,340.00 |
| 10,000 | $0.60460 | $6,046.00 |

