


046232125102800+ | |
|---|---|
DigiKey Part Number | 478-046232125102800+TR-ND - Tape & Reel (TR) 478-046232125102800+CT-ND - Cut Tape (CT) 478-046232125102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232125102800+ |
Description | CONN FFC FPC BOTTOM 25POS 1MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 25 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.92200 | $9.22 |
| 25 | $0.86320 | $21.58 |
| 50 | $0.82240 | $41.12 |
| 100 | $0.78290 | $78.29 |
| 250 | $0.73384 | $183.46 |
| 500 | $0.69876 | $349.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.66537 | $665.37 |
| 2,000 | $0.63361 | $1,267.22 |
| 3,000 | $0.61574 | $1,847.22 |
| 5,000 | $0.59395 | $2,969.75 |
| 7,000 | $0.58002 | $4,060.14 |
| 10,000 | $0.56562 | $5,656.20 |

