
0842CD/SB | |
|---|---|
DigiKey Part Number | 5152-0842CD/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0842CD/SB |
Description | SOLDERING TIP CHISEL-SHAPED 2.2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Category | Tip Type Soldering |
Manufacturer Kurtz Ersa | Tip Shape Chisel |
Packaging Bag | Width 0.087" (2.20mm) |
Part Status Active | Length 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.28000 | $36.28 |
| 5 | $32.92400 | $164.62 |
| 10 | $31.57500 | $315.75 |
| 25 | $29.87760 | $746.94 |
| 50 | $28.65400 | $1,432.70 |
| 100 | $27.48070 | $2,748.07 |
| 500 | $24.93814 | $12,469.07 |

