
RN73R1JTTD5972F100 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD5972F100TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD5972F100CT-ND - Cut Tape (CT) 2019-RN73R1JTTD5972F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD5972F100 |
Description | RES 59.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 59.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD5972F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.12200 | $3.05 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.10890 | $10.89 |
| 250 | $0.10096 | $25.24 |
| 500 | $0.09558 | $47.79 |
| 1,000 | $0.09062 | $90.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08089 | $404.45 |
| 10,000 | $0.07741 | $774.10 |
| 15,000 | $0.07557 | $1,133.55 |
| 25,000 | $0.07342 | $1,835.50 |
| 35,000 | $0.07212 | $2,524.20 |
| 50,000 | $0.07082 | $3,541.00 |

