
RN73R1JTTD15R8B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD15R8B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD15R8B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD15R8B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD15R8B25 |
Description | RES 15.8 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD15R8B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16600 | $1.66 |
| 25 | $0.15400 | $3.85 |
| 50 | $0.14540 | $7.27 |
| 100 | $0.13720 | $13.72 |
| 250 | $0.12744 | $31.86 |
| 500 | $0.12068 | $60.34 |
| 1,000 | $0.11450 | $114.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07125 | $356.25 |
| 10,000 | $0.06816 | $681.60 |
| 15,000 | $0.06651 | $997.65 |
| 25,000 | $0.06460 | $1,615.00 |
| 35,000 | $0.06344 | $2,220.40 |
| 50,000 | $0.06228 | $3,114.00 |

