
RN73R1ETTP6902B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP6902B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP6902B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP6902B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP6902B25 |
Description | RES 69K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 69 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP6902B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.09360 | $2.34 |
| 50 | $0.08880 | $4.44 |
| 100 | $0.08380 | $8.38 |
| 250 | $0.07768 | $19.42 |
| 500 | $0.07352 | $36.76 |
| 1,000 | $0.06967 | $69.67 |
| 5,000 | $0.06209 | $310.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06234 | $623.40 |
| 20,000 | $0.05982 | $1,196.40 |
| 30,000 | $0.05848 | $1,754.40 |
| 50,000 | $0.05693 | $2,846.50 |
| 70,000 | $0.05598 | $3,918.60 |
| 100,000 | $0.05505 | $5,505.00 |

