
RN73R1ETTP5100B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP5100B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP5100B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP5100B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP5100B25 |
Description | RES 510 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP5100B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16900 | $1.69 |
| 25 | $0.15720 | $3.93 |
| 50 | $0.14820 | $7.41 |
| 100 | $0.13980 | $13.98 |
| 250 | $0.12344 | $30.86 |
| 500 | $0.11680 | $58.40 |
| 1,000 | $0.10380 | $103.80 |
| 5,000 | $0.08357 | $417.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06353 | $635.30 |

