
RN73H1JTTD6902D100 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD6902D100TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD6902D100CT-ND - Cut Tape (CT) 2019-RN73H1JTTD6902D100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD6902D100 |
Description | RES 69K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 69 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD6902D100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16600 | $1.66 |
| 25 | $0.15400 | $3.85 |
| 50 | $0.14540 | $7.27 |
| 100 | $0.13720 | $13.72 |
| 250 | $0.12744 | $31.86 |
| 500 | $0.12068 | $60.34 |
| 1,000 | $0.11450 | $114.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10238 | $511.90 |
| 10,000 | $0.09807 | $980.70 |
| 15,000 | $0.09578 | $1,436.70 |
| 25,000 | $0.09313 | $2,328.25 |
| 35,000 | $0.09152 | $3,203.20 |
| 50,000 | $0.08991 | $4,495.50 |

