
RN73H1JTTD3282B05 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD3282B05TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD3282B05CT-ND - Cut Tape (CT) 2019-RN73H1JTTD3282B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD3282B05 |
Description | RES 32.8K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD3282B05 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.65100 | $16.51 |
| 25 | $1.53160 | $38.29 |
| 50 | $1.44820 | $72.41 |
| 100 | $1.37220 | $137.22 |
| 250 | $1.28220 | $320.55 |
| 500 | $1.22190 | $610.95 |
| 1,000 | $1.16798 | $1,167.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.06536 | $5,326.80 |
| 10,000 | $1.02979 | $10,297.90 |
| 15,000 | $1.01111 | $15,166.65 |

