
RN73H1JTTD2150B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2150B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2150B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2150B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2150B25 |
Description | RES 215 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2150B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.11700 | $5.85 |
| 100 | $0.11040 | $11.04 |
| 250 | $0.10244 | $25.61 |
| 500 | $0.09696 | $48.48 |
| 1,000 | $0.09196 | $91.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08209 | $410.45 |
| 10,000 | $0.07857 | $785.70 |
| 15,000 | $0.07669 | $1,150.35 |
| 25,000 | $0.07452 | $1,863.00 |
| 35,000 | $0.07320 | $2,562.00 |
| 50,000 | $0.07189 | $3,594.50 |

