Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732ATTD6192B25 | |
|---|---|
DigiKey Part Number | 2019-RN732ATTD6192B25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732ATTD6192B25 |
Description | RES 61.9K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732ATTD6192B25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD6192B25 | KOA Speer Electronics, Inc. | 49 | 2019-RN73R2ATTD6192B25CT-ND | $0.23000 | Direct |
| 7-2176093-5 | TE Connectivity Passive Product | 208 | A110715CT-ND | $0.48000 | Direct |
| CPF0805B61K9E1 | TE Connectivity Passive Product | 0 | CPF0805B61K9E1-ND | $0.22286 | Direct |
| RT0805BRD0761K9L | YAGEO | 5,370 | YAG1942CT-ND | $0.15000 | Direct |
| TNPW080561K9BETY | Vishay Dale | 0 | TNPW080561K9BETY-ND | $1.28553 | Direct |












