RN732ATTD3402F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.09949
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.01885
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.13608
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.06658
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08976
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02736
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11399
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08486
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02328
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02633
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.28878
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.58633
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.22454
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.10457
Datasheet
34 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD3402F50

DigiKey Part Number
2019-RN732ATTD3402F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD3402F50
Description
RES 34K OHM 1% 1/10W 0805
Customer Reference
Detailed Description
34 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD3402F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD3402F50KOA Speer Electronics, Inc.02019-RN73R2ATTD3402F50CT-ND$0.09949Direct
RT0805FRE0734KLYAGEO0RT0805FRE0734KL-ND$0.01885Direct
AT0805DRE0734KLYAGEO0AT0805DRE0734KL-ND$0.13608Upgrade
MCU08050C3402FP500Vishay0MCU08050C3402FP500-ND$0.06658Upgrade
RNCF0805BTC34K0Stackpole Electronics Inc0RNCF0805BTC34K0-ND$0.08976Upgrade
Obsolete
This product is no longer manufactured. View Substitutes