RN732ATTD3361D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.07507
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.77592
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.93809
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $1.42080
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09268
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.59710
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.02791
Datasheet
3.36 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD3361D25

DigiKey Part Number
2019-RN732ATTD3361D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD3361D25
Description
RES 3.36K OHM 0.5% 1/10W 0805
Customer Reference
Detailed Description
3.36 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD3361D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD3361D25KOA Speer Electronics, Inc.02019-RN73R2ATTD3361D25CT-ND$0.07507Direct
PAT0805E3361BST1Vishay Dale Thin Film0PAT0805E3361BST1-ND$0.77592Upgrade
PHP00805E3361BBT1Vishay Dale Thin Film0PHP00805E3361BBT1-ND$0.93809Upgrade
PHP00805E3361BST1Vishay Dale Thin Film0PHP00805E3361BST1-ND$1.42080Upgrade
RNCF0805BTE3K36Stackpole Electronics Inc0RNCF0805BTE3K36-ND$0.09268Upgrade
Obsolete
This product is no longer manufactured. View Substitutes