RN732ATTD2870F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.09949
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.02633
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,229
Unit Price: $0.48000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.28754
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.19523
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.13201
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.22286
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,477
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.43566
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.16826
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.77592
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.93809
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.93809
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.10167
Datasheet
287 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD2870F25

DigiKey Part Number
2019-RN732ATTD2870F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD2870F25
Description
RES 287 OHM 1% 1/10W 0805
Customer Reference
Detailed Description
287 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD2870F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD2870F25KOA Speer Electronics, Inc.02019-RN73R2ATTD2870F25CT-ND$0.09949Direct
RT0805FRD07287RLYAGEO0RT0805FRD07287RL-ND$0.02633Direct
6-2176091-7TE Connectivity Passive Product1,229A110491CT-ND$0.48000Upgrade
AT0805BRD07287RLYAGEO0AT0805BRD07287RL-ND$0.28754Upgrade
AT0805CRD07287RLYAGEO0AT0805CRD07287RL-ND$0.19523Upgrade
Obsolete
This product is no longer manufactured. View Substitutes