RN731JTTD7062B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 1,814
Unit Price: $0.20000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.74668
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15968
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.43112
Datasheet
70.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD7062B25

DigiKey Part Number
2019-RN731JTTD7062B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD7062B25
Description
RES 70.6K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
70.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD7062B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD7062B25KOA Speer Electronics, Inc.1,8142019-RN73R1JTTD7062B25CT-ND$0.20000Direct
PAT0603E7062BST1Vishay Dale Thin Film0PAT0603E7062BST1-ND$0.74668Upgrade
TNPW060370K6BEEAVishay Dale0TNPW060370K6BEEA-ND$0.15968Upgrade
TNPW060370K6BETAVishay Dale0TNPW060370K6BETA-ND$0.43112Upgrade
Obsolete
This product is no longer manufactured. View Substitutes