RN731JTTD66R5F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.08345
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.14215
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16782
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04320
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.21872
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,495
Unit Price: $0.15000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.74668
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89817
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $1.36867
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.10167
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03673
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.28290
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.25149
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09949
Datasheet
66.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD66R5F25

DigiKey Part Number
2019-RN731JTTD66R5F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD66R5F25
Description
RES 66.5 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
66.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD66R5F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD66R5F25KOA Speer Electronics, Inc.02019-RN73R1JTTD66R5F25CT-ND$0.08345Direct
AT0603BRD0766R5LYAGEO0AT0603BRD0766R5L-ND$0.14215Upgrade
AT0603CRD0766R5LYAGEO0AT0603CRD0766R5L-ND$0.16782Upgrade
AT0603DRD0766R5LYAGEO0AT0603DRD0766R5L-ND$0.04320Upgrade
CPF0603B66R5E1TE Connectivity Passive Product0CPF0603B66R5E1-ND$0.21872Upgrade
Obsolete
This product is no longer manufactured. View Substitutes