RN731JTTD61R9F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.08243
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.14215
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16782
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04320
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,725
Unit Price: $0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,024
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.35259
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.05535
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.74668
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89817
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89817
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.10167
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03673
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.28290
Datasheet
61.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD61R9F25

DigiKey Part Number
2019-RN731JTTD61R9F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD61R9F25
Description
RES 61.9 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD61R9F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD61R9F25KOA Speer Electronics, Inc.02019-RN73R1JTTD61R9F25CT-ND$0.08243Direct
AT0603BRD0761R9LYAGEO0AT0603BRD0761R9L-ND$0.14215Upgrade
AT0603CRD0761R9LYAGEO0AT0603CRD0761R9L-ND$0.16782Upgrade
AT0603DRD0761R9LYAGEO0AT0603DRD0761R9L-ND$0.04320Upgrade
CPF0603B61R9E1TE Connectivity Passive Product1,7251712-CPF0603B61R9E1CT-ND$0.39000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes