Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD59R0B25 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD59R0B25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD59R0B25 |
Description | RES 59 OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD59R0B25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD59R0B25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD59R0B25CT-ND | $0.10433 | Direct |
| CPF0603B59RE1 | TE Connectivity Passive Product | 818 | 1712-CPF0603B59RE1CT-ND | $0.43000 | Direct |
| RNCF0603BKE59R0 | Stackpole Electronics Inc | 0 | RNCF0603BKE59R0-ND | $0.09949 | Direct |
| RNCF0603BTE59R0 | Stackpole Electronics Inc | 0 | RNCF0603BTE59R0-ND | $0.07752 | Direct |
| ERA-3AEB59R0V | Panasonic Industry | 11,031 | P59DBCT-ND | $0.15000 | Upgrade |







