RN731JTTD5971F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.08345
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.35259
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.44967
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.74668
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89817
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89817
Datasheet
5.97 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD5971F25

DigiKey Part Number
2019-RN731JTTD5971F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD5971F25
Description
RES 5.97K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
5.97 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD5971F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD5971F25KOA Speer Electronics, Inc.02019-RN73R1JTTD5971F25CT-ND$0.08345Direct
MCT06030D5971BP100Vishay0MCT06030D5971BP100-ND$0.35259Upgrade
MCT0603MD5971BP100Vishay0MCT0603MD5971BP100-ND$0.44967Upgrade
PAT0603E5971BST1Vishay Dale Thin Film0PAT0603E5971BST1-ND$0.74668Upgrade
PHP00603E5971BBT1Vishay Dale Thin Film0PHP00603E5971BBT1-ND$0.89817Upgrade
Obsolete
This product is no longer manufactured. View Substitutes