RN731JTTD5760F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.08243
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.14215
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16782
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04320
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.21872
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,532
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.35259
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.07603
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.74668
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89817
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.86629
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.10167
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03673
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.37723
Datasheet
576 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD5760F25

DigiKey Part Number
2019-RN731JTTD5760F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD5760F25
Description
RES 576 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
576 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD5760F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD5760F25KOA Speer Electronics, Inc.02019-RN73R1JTTD5760F25CT-ND$0.08243Direct
AT0603BRD07576RLYAGEO0AT0603BRD07576RL-ND$0.14215Upgrade
AT0603CRD07576RLYAGEO0AT0603CRD07576RL-ND$0.16782Upgrade
AT0603DRD07576RLYAGEO0AT0603DRD07576RL-ND$0.04320Upgrade
CPF0603B576RE1TE Connectivity Passive Product0CPF0603B576RE1-ND$0.21872Upgrade
Obsolete
This product is no longer manufactured. View Substitutes