RN731JTTD5620F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.08345
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03955
Datasheet

Upgrade


Vishay
In Stock: 4,378
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.02134
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,604
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 4,010
Unit Price: $0.15000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.17464
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08518
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14970
Datasheet
562 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD5620F100

DigiKey Part Number
2019-RN731JTTD5620F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD5620F100
Description
RES 562 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
562 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD5620F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD5620F100KOA Speer Electronics, Inc.02019-RN73R1JTTD5620F100CT-ND$0.08345Direct
CPF0603F562RC1TE Connectivity Passive Product0CPF0603F562RC1-ND$0.03955Upgrade
MCT06030C5620FP500Vishay4,378749-MCT06030C5620FP500CT-ND$0.15000Upgrade
MCT06030C5620FPW00Vishay0MCT06030C5620FPW00-ND$0.02134Upgrade
RNCP0603FTD562RStackpole Electronics Inc9,604RNCP0603FTD562RCT-ND$0.15000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes