
RK73H2ETTD75R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD75R0FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD75R0FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD75R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD75R0F |
Description | RES 75 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD75R0F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05127 | $256.35 |
| 10,000 | $0.04807 | $480.70 |
| 15,000 | $0.04650 | $697.50 |
| 25,000 | $0.04481 | $1,120.25 |
| 35,000 | $0.04384 | $1,534.40 |
| 50,000 | $0.04292 | $2,146.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.11960 | $2.99 |
| 50 | $0.10200 | $5.10 |
| 100 | $0.08780 | $8.78 |
| 250 | $0.07348 | $18.37 |
| 500 | $0.06526 | $32.63 |
| 1,000 | $0.05877 | $58.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14900 | $1.49 |
| 25 | $0.11840 | $2.96 |
| 50 | $0.10080 | $5.04 |
| 100 | $0.08670 | $8.67 |
| 250 | $0.07256 | $18.14 |
| 500 | $0.06446 | $32.23 |
| 1,000 | $0.05805 | $58.05 |

