Direct
Direct
Direct
Direct
Direct
Direct
Direct

RK73H2ETTD6190F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD6190FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD6190FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD6190FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD6190F |
Description | RES 619 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD6190F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-07619RL | YAGEO | 0 | YAG5477CT-ND | $0.31000 | Direct |
| CRCW1210619RFKEA | Vishay Dale | 4,119 | 541-619AACT-ND | $0.32000 | Direct |
| CRCW1210619RFKEAHP | Vishay Dale | 0 | CRCW1210619RFKEAHP-ND | $0.22554 | Direct |
| CRCW1210619RFKTA | Vishay Dale | 0 | CRCW1210619RFKTA-ND | $0.10862 | Direct |
| ERJ-14NF6190U | Panasonic Industry | 6,336 | P619AACT-ND | $0.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14900 | $1.49 |
| 25 | $0.11840 | $2.96 |
| 50 | $0.10080 | $5.04 |
| 100 | $0.08810 | $8.81 |
| 250 | $0.07552 | $18.88 |
| 500 | $0.07242 | $36.21 |
| 1,000 | $0.05805 | $58.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05064 | $253.20 |
| 10,000 | $0.04748 | $474.80 |
| 15,000 | $0.04593 | $688.95 |
| 25,000 | $0.04426 | $1,106.50 |
| 35,000 | $0.04330 | $1,515.50 |
| 50,000 | $0.04240 | $2,120.00 |






