
RK73H2ETTD4992F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD4992FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD4992FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD4992FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD4992F |
Description | RES 49.9K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD4992F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121049K9FKEA | Vishay Dale | 15 | 541-49.9KAACT-ND | $0.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.12560 | $3.14 |
| 50 | $0.10680 | $5.34 |
| 100 | $0.09190 | $9.19 |
| 250 | $0.07696 | $19.24 |
| 500 | $0.06832 | $34.16 |
| 1,000 | $0.06153 | $61.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05064 | $253.20 |
| 10,000 | $0.04748 | $474.80 |
| 15,000 | $0.04593 | $688.95 |
| 25,000 | $0.04426 | $1,106.50 |
| 35,000 | $0.04330 | $1,515.50 |
| 50,000 | $0.04240 | $2,120.00 |

