
RK73H2BTTD3320F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3320FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3320FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3320FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3320F |
Description | RES 332 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3320F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.04880 | $1.22 |
| 50 | $0.03960 | $1.98 |
| 100 | $0.03270 | $3.27 |
| 250 | $0.02608 | $6.52 |
| 500 | $0.02224 | $11.12 |
| 1,000 | $0.01919 | $19.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01440 | $72.00 |
| 10,000 | $0.01301 | $130.10 |
| 15,000 | $0.01233 | $184.95 |
| 25,000 | $0.01160 | $290.00 |
| 35,000 | $0.01118 | $391.30 |
| 50,000 | $0.01079 | $539.50 |

