
RK73H2ATTD5760F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD5760FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD5760FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD5760FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD5760F |
Description | RES 576 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD5760F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805576RFKEA | Vishay Dale | 18,644 | 541-576CCT-ND | $0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.03880 | $0.97 |
| 50 | $0.03140 | $1.57 |
| 100 | $0.02590 | $2.59 |
| 250 | $0.02032 | $5.08 |
| 500 | $0.01718 | $8.59 |
| 1,000 | $0.01471 | $14.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01078 | $53.90 |
| 10,000 | $0.00965 | $96.50 |
| 15,000 | $0.00910 | $136.50 |
| 25,000 | $0.00850 | $212.50 |
| 35,000 | $0.00816 | $285.60 |
| 50,000 | $0.00784 | $392.00 |

