15.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD15R8F

DigiKey Part Number
2019-RK73H2ATTD15R8FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD15R8FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD15R8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD15R8F
Description
RES 15.8 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD15R8F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,060
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05200$0.52
25$0.03880$0.97
50$0.03140$1.57
100$0.02590$2.59
250$0.02032$5.08
500$0.01718$8.59
1,000$0.01471$14.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01078$53.90
10,000$0.00965$96.50
15,000$0.00910$136.50
25,000$0.00850$212.50
35,000$0.00816$285.60
50,000$0.00784$392.00
Manufacturers Standard Package