
RK73H1JTTD86R6F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD86R6FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD86R6FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD86R6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD86R6F |
Description | RES 86.6 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD86R6F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060386R6FKEA | Vishay Dale | 16,214 | 541-86.6HCT-ND | $0.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.04200 | $0.42 |
| 25 | $0.03120 | $0.78 |
| 50 | $0.02520 | $1.26 |
| 100 | $0.02040 | $2.04 |
| 250 | $0.01584 | $3.96 |
| 500 | $0.01326 | $6.63 |
| 1,000 | $0.01124 | $11.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00804 | $40.20 |
| 10,000 | $0.00711 | $71.10 |
| 15,000 | $0.00666 | $99.90 |
| 25,000 | $0.00618 | $154.50 |
| 35,000 | $0.00591 | $206.85 |
| 50,000 | $0.00564 | $282.00 |

