576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD5760F

DigiKey Part Number
2019-RK73H1JTTD5760FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD5760FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD5760FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD5760F
Description
RES 576 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD5760F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603576RFKEAVishay Dale48,572541-576HCT-ND$0.10000Direct
In-Stock: 14,787
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04200$0.42
25$0.03080$0.77
50$0.02500$1.25
100$0.02020$2.02
250$0.01564$3.91
500$0.01310$6.55
1,000$0.01110$11.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00794$39.70
10,000$0.00703$70.30
15,000$0.00658$98.70
25,000$0.00611$152.75
35,000$0.00583$204.05
50,000$0.00558$279.00
Manufacturers Standard Package