
RK73H1JTTD2150F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD2150FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2150FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2150FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2150F |
Description | RES 215 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2150F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603215RFKEA | Vishay Dale | 49,925 | 541-215HCT-ND | $0.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04200 | $0.42 |
| 25 | $0.03080 | $0.77 |
| 50 | $0.02500 | $1.25 |
| 100 | $0.02020 | $2.02 |
| 250 | $0.01564 | $3.91 |
| 500 | $0.01310 | $6.55 |
| 1,000 | $0.01110 | $11.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00794 | $39.70 |
| 10,000 | $0.00703 | $70.30 |
| 15,000 | $0.00658 | $98.70 |
| 25,000 | $0.00611 | $152.75 |
| 35,000 | $0.00583 | $204.05 |
| 50,000 | $0.00558 | $279.00 |

