15.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP15R8F

DigiKey Part Number
2019-RK73H1ETTP15R8FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP15R8FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP15R8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP15R8F
Description
RES 15.8 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP15R8F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,880
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04300$0.43
25$0.03200$0.80
50$0.02580$1.29
100$0.02110$2.11
250$0.01640$4.10
500$0.01370$6.85
1,000$0.01163$11.63
5,000$0.00836$41.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00741$74.10
20,000$0.00666$133.20
30,000$0.00630$189.00
50,000$0.00591$295.50
70,000$0.00568$397.60
100,000$0.00547$547.00
Manufacturers Standard Package