3.9 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ETTD392J

DigiKey Part Number
2019-RK73B2ETTD392JTR-ND - Tape & Reel (TR)
2019-RK73B2ETTD392JCT-ND - Cut Tape (CT)
2019-RK73B2ETTD392JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ETTD392J
Description
RES 3.9K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ETTD392J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,047
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.12000$1.20
25$0.09360$2.34
50$0.07860$3.93
100$0.06680$6.68
250$0.05500$13.75
500$0.04830$24.15
1,000$0.04295$42.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03444$172.20
10,000$0.03197$319.70
15,000$0.03076$461.40
25,000$0.02946$736.50
35,000$0.02871$1,004.85
50,000$0.02800$1,400.00
Manufacturers Standard Package