
RK73B2ETTD332J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD332JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD332JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD332JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD332J |
Description | RES 3.3K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD332J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12000 | $1.20 |
| 25 | $0.09360 | $2.34 |
| 50 | $0.07860 | $3.93 |
| 100 | $0.06680 | $6.68 |
| 250 | $0.05500 | $13.75 |
| 500 | $0.04830 | $24.15 |
| 1,000 | $0.04295 | $42.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03444 | $172.20 |
| 10,000 | $0.03197 | $319.70 |
| 15,000 | $0.03076 | $461.40 |
| 25,000 | $0.02946 | $736.50 |
| 35,000 | $0.02871 | $1,004.85 |
| 50,000 | $0.02800 | $1,400.00 |

