2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ETTD2R0J

DigiKey Part Number
2019-RK73B2ETTD2R0JTR-ND - Tape & Reel (TR)
2019-RK73B2ETTD2R0JCT-ND - Cut Tape (CT)
2019-RK73B2ETTD2R0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ETTD2R0J
Description
RES 2 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ETTD2R0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,715
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.13400$1.34
25$0.10480$2.62
50$0.08820$4.41
100$0.07530$7.53
250$0.06236$15.59
500$0.05494$27.47
1,000$0.04908$49.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03972$198.60
10,000$0.03699$369.90
15,000$0.03566$534.90
25,000$0.03423$855.75
35,000$0.03340$1,169.00
50,000$0.03263$1,631.50
Manufacturers Standard Package