
RK73B2BTTD3R0J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD3R0JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD3R0JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD3R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD3R0J |
Description | RES 3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD3R0J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.04880 | $1.22 |
| 50 | $0.04000 | $2.00 |
| 100 | $0.03310 | $3.31 |
| 250 | $0.02624 | $6.56 |
| 500 | $0.02238 | $11.19 |
| 1,000 | $0.01935 | $19.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01452 | $72.60 |
| 10,000 | $0.01313 | $131.30 |
| 15,000 | $0.01245 | $186.75 |
| 25,000 | $0.01171 | $292.75 |
| 35,000 | $0.01129 | $395.15 |
| 50,000 | $0.01089 | $544.50 |

