
RK73B1JTTD202J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD202JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD202JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD202JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD202J |
Description | RES 2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD202J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03400 | $0.34 |
| 25 | $0.02400 | $0.60 |
| 50 | $0.01940 | $0.97 |
| 100 | $0.01560 | $1.56 |
| 250 | $0.01188 | $2.97 |
| 500 | $0.00986 | $4.93 |
| 1,000 | $0.00824 | $8.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00574 | $28.70 |
| 10,000 | $0.00502 | $50.20 |
| 15,000 | $0.00467 | $70.05 |
| 25,000 | $0.00430 | $107.50 |
| 35,000 | $0.00408 | $142.80 |
| 50,000 | $0.00388 | $194.00 |

