Parametric Equivalent
Upgrade

RK73B1ETTP625J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP625JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP625JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP625JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP625J |
Description | RES 6.2M OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP625J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1ETTP625G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1ETTP625GCT-ND | $0.03094 | Parametric Equivalent |
| RMCF0402FT6M20 | Stackpole Electronics Inc | 8,922 | 738-RMCF0402FT6M20CT-ND | $0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00513 | $51.30 |



