560 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP564J

DigiKey Part Number
2019-RK73B1ETTP564JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP564JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP564JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP564J
Description
RES 560K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
560 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP564J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1ETTP5603FKOA Speer Electronics, Inc.28,9912019-RK73H1ETTP5603FCT-ND$0.15000Parametric Equivalent
RC0402FR-07560KLYAGEO10,649311-560KLRCT-ND$0.15000Upgrade
RC0402JR-07560KLYAGEO74,811311-560KJRCT-ND$0.15000Upgrade
RMCF0402FT560KStackpole Electronics Inc116,623RMCF0402FT560KCT-ND$0.15000Upgrade
RMCF0402JT560KStackpole Electronics Inc9,278738-RMCF0402JT560KCT-ND$0.15000Upgrade
In-Stock: 29,959
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03500$0.35
25$0.02600$0.65
50$0.02040$1.02
100$0.01650$1.65
250$0.01268$3.17
500$0.01054$5.27
1,000$0.00884$8.84
5,000$0.00620$31.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00544$54.40
20,000$0.00483$96.60
30,000$0.00454$136.20
50,000$0.00423$211.50
70,000$0.00404$282.80
100,000$0.00387$387.00
Manufacturers Standard Package