
MOS2CT52R302J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R302JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R302JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R302J |
Description | RES 3K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.26400 | $2.64 |
| 25 | $0.22200 | $5.55 |
| 50 | $0.19640 | $9.82 |
| 100 | $0.17430 | $17.43 |
| 250 | $0.15032 | $37.58 |
| 500 | $0.13526 | $67.63 |
| 1,000 | $0.12242 | $122.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11376 | $227.52 |
| 4,000 | $0.10430 | $417.20 |
| 6,000 | $0.09945 | $596.70 |
| 10,000 | $0.09395 | $939.50 |
| 14,000 | $0.09068 | $1,269.52 |
| 20,000 | $0.08748 | $1,749.60 |

