
MF1/4DCT52R1653F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1653FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1653FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1653F |
Description | RES 165K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-165K | YAGEO | 8,770 | 165KXBK-ND | $0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08500 | $0.85 |
| 25 | $0.07160 | $1.79 |
| 50 | $0.06260 | $3.13 |
| 100 | $0.05530 | $5.53 |
| 250 | $0.04708 | $11.77 |
| 500 | $0.04192 | $20.96 |
| 1,000 | $0.03752 | $37.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02968 | $148.40 |
| 10,000 | $0.02712 | $271.20 |
| 15,000 | $0.02580 | $387.00 |
| 25,000 | $0.02431 | $607.75 |
| 35,000 | $0.02342 | $819.70 |
| 50,000 | $0.02255 | $1,127.50 |

